Altech PSC-60 Switch Mode DIN Rail Power Supply, 230V ac ac Input, 12V dc dc Output, 0 → 5A Output, 60W
- RS Stock No.:
- 900-4509
- Mfr. Part No.:
- PSC-6012
- Brand:
- Altech
Discontinued product
- RS Stock No.:
- 900-4509
- Mfr. Part No.:
- PSC-6012
- Brand:
- Altech
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
DIN Rail Power Supply PSC Series
The Altech PSC series power supply is available in several DC output voltages (12 V to 48 V) and rated power (10w to 60w). With constant current limiting, the PSU can recover automatically after the fault condition has been removed.
Features and Benefits
• Universal AC input (88 V ac to 264 V ac)
• Protections: Short circuit/Overload/Overvoltage
• Brown-out protection
• Installed on DIN Rail TS35/7.5 or 15
• True DC OK signal output
• All wiring 105 ºC long life electrolytic capacitors
• High operation temperature up to 70 ºC
• Withstands 2G vibration test
• High efficiency, long life and high reliability
• 3-year warranty
• UL1310 Class 2 power unit/LPS pass
• UL508 (Industrial control equipment) listed
• Protections: Short circuit/Overload/Overvoltage
• Brown-out protection
• Installed on DIN Rail TS35/7.5 or 15
• True DC OK signal output
• All wiring 105 ºC long life electrolytic capacitors
• High operation temperature up to 70 ºC
• Withstands 2G vibration test
• High efficiency, long life and high reliability
• 3-year warranty
• UL1310 Class 2 power unit/LPS pass
• UL508 (Industrial control equipment) listed
Altech DIN Rail Power Supplies
Specifications
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 12V dc |
Output Current | 0 → 5A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 230V ac |
Power Rating | 60W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 90mm |
Width | 40mm |
Depth | 99mm |
Series | PSC-60 |
Maximum Temperature | +70°C |
Ripple And Noise | 100mV Pk-Pk |
MTBF | 944.6kh |
Efficiency | 86% |
Standards Met | CE, cULus, E 361935, EN 55022:2006+A1:2007 Class B, EN 55024:1998+A1:2001+A2:2003, EN 61000-3-2:2006 Class A, EN 61000-3-3:2008, EN 61204-3:2000, NEC Class 2, RoHS, TUV, TUV EN 60950-1:2006+A11, UL 1310, UL 508, Ulus |
Mounting Type | DIN Rail |
Output Voltage Adjustment Range | 10.8 → 13.2V |
Minimum Temperature | -20°C |
Special Features | 3-Year Product Warranty, High Efficiency, High Reliability, Long Life, True DC OK Signal Output, Universal AC Input |