- RS Stock No.:
- 900-2604
- Mfr. Part No.:
- PS-S6012
- Brand:
- Altech
Discontinued product
- RS Stock No.:
- 900-2604
- Mfr. Part No.:
- PS-S6012
- Brand:
- Altech
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
DIN Rail Power Supply PS-S Series
Altech DIN Rail mount single phase power supplies have a Universal ac input range of 85-264 V ac. They are perfect for industrial and automation applications. The high efficiency (up to 91%) power supplies use free air convection for optimum cooling. They also have an LED indicator for power-on and have a 100% full load burn-in test. All models are highly reliable and excellent quality.
Altech DIN Rail Power Supplies
Specifications
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 12V dc |
Output Current | 5A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 230V ac |
Power Rating | 60W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 90mm |
Width | 40mm |
Depth | 100mm |
Series | PS-S60 |
Maximum Temperature | +70°C |
Special Features | Cooling by Free Air Convection, LED Indicator |
Ripple And Noise | 120mV Pk-Pk |
Efficiency | 86% |
Minimum Temperature | -20°C |
Mounting Type | DIN Rail |
MTBF | 299.2kh |
Output Voltage Adjustment Range | 12 → 15V |