Carlo Gavazzi SPD Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 90 → 375V dc ac, dc Input, 24V dc
- RS Stock No.:
- 857-7384
- Mfr. Part No.:
- SPD24301
- Brand:
- Carlo Gavazzi
Discontinued
- RS Stock No.:
- 857-7384
- Mfr. Part No.:
- SPD24301
- Brand:
- Carlo Gavazzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Series | SPD | |
| Type | Switched Mode | |
| Electrical Phase | 1 | |
| AC or DC Input Voltage | ac, dc | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 264 V ac / 90 → 375V dc | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 24V dc | |
| Output Current | 1.25A | |
| Dimensions | 40.5 x 90 x 114mm | |
| Width | 90mm | |
| Depth | 115mm | |
| Height | 90mm | |
| Mounting Type | DIN Rail Mount | |
| MTBF | 588000h | |
| Load Regulation | ±0.5% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +71°C | |
| Ripple And Noise | 50mV Pk-Pk | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Series SPD | ||
Type Switched Mode | ||
Electrical Phase 1 | ||
AC or DC Input Voltage ac, dc | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264 V ac / 90 → 375V dc | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V dc | ||
Output Current 1.25A | ||
Dimensions 40.5 x 90 x 114mm | ||
Width 90mm | ||
Depth 115mm | ||
Height 90mm | ||
Mounting Type DIN Rail Mount | ||
MTBF 588000h | ||
Load Regulation ±0.5% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +71°C | ||
Ripple And Noise 50mV Pk-Pk | ||
- COO (Country of Origin):
- TW
Carlo Gavazzi SPD Series Switch Mode Power Supply
SPD series switch mode power supplies provide the user with an Automation-specific designed unit suitable for a comprhensive range of applications. Mounting is made very simple thanks to DIN rail mounting, coupled with a compact construction this Power Supply series can be used in space-restricted applications
Universal AC input range to cover your application
Highly efficient design
Integrated internal filter
LED indication for both DC power ON & DC low
Overload & short circuit protection
Can be mounted onto either 7.5 or 15mm DIN rail
Highly efficient design
Integrated internal filter
LED indication for both DC power ON & DC low
Overload & short circuit protection
Can be mounted onto either 7.5 or 15mm DIN rail
Switch Mode - Carlo Gavazzi
