Carlo Gavazzi Switch Mode DIN Rail Power Supply, 90 → 264V ac ac, dc Input, 24V dc dc Output, 420mA Output, 10W

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
857-7369
Mfr. Part No.:
SPD24101
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Type

Switch Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac, dc

Input Voltage

90 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

420mA

Dimensions

22.5 x 90 x 114mm

Width

90mm

Depth

114mm

Height

90mm

Maximum Temperature

+71°C

Minimum Temperature

-20°C

Load Regulation

±2%

Ripple And Noise

50mV Pk-Pk

Mounting Type

DIN Rail Mount

MTBF

808000h

COO (Country of Origin):
TW

Carlo Gavazzi SPD Series Switch Mode Power Supply


SPD series switch mode power supplies provide the user with an Automation-specific designed unit suitable for a comprhensive range of applications. Mounting is made very simple thanks to DIN rail mounting, coupled with a compact construction this Power Supply series can be used in space-restricted applications

Universal AC input range to cover your application
Highly efficient design
Integrated internal filter
LED indication for both DC power ON & DC low
Overload & short circuit protection
Can be mounted onto either 7.5 or 15mm DIN rail


Switch Mode - Carlo Gavazzi