Carlo Gavazzi Switch Mode DIN Rail Power Supply, 48V dc, 1.25A Output, 60W
- RS Stock No.:
- 857-2859
- Mfr. Part No.:
- SPD48601B
- Brand:
- Carlo Gavazzi
Discontinued
- RS Stock No.:
- 857-2859
- Mfr. Part No.:
- SPD48601B
- Brand:
- Carlo Gavazzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Type | Switch Mode | |
| Electrical Phase | 1 | |
| Number of Outputs | 1 | |
| Output Voltage | 48V dc | |
| Output Current | 1.25A | |
| Dimensions | 40.5 x 90 x114mm | |
| Width | 90mm | |
| Depth | 114mm | |
| Ripple And Noise | 50mV Pk-Pk | |
| Maximum Temperature | +71°C | |
| Load Regulation | ±0.5% | |
| Priced to Clear | Yes | |
| MTBF | 531000h | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Type Switch Mode | ||
Electrical Phase 1 | ||
Number of Outputs 1 | ||
Output Voltage 48V dc | ||
Output Current 1.25A | ||
Dimensions 40.5 x 90 x114mm | ||
Width 90mm | ||
Depth 114mm | ||
Ripple And Noise 50mV Pk-Pk | ||
Maximum Temperature +71°C | ||
Load Regulation ±0.5% | ||
Priced to Clear Yes | ||
MTBF 531000h | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- LT
Carlo Gavazzi SPD Series Switch Mode Power Supply
SPD series switch mode power supplies provide the user with an Automation-specific designed unit suitable for a comprhensive range of applications. Mounting is made very simple thanks to DIN rail mounting, coupled with a compact construction this Power Supply series can be used in space-restricted applications
Universal AC input range to cover your application
Highly efficient design
Integrated internal filter
LED indication for both DC power ON & DC low
Overload & short circuit protection
Can be mounted onto either 7.5 or 15mm DIN rail
Highly efficient design
Integrated internal filter
LED indication for both DC power ON & DC low
Overload & short circuit protection
Can be mounted onto either 7.5 or 15mm DIN rail
Switch Mode - Carlo Gavazzi
