Carlo Gavazzi Switched Mode DIN Rail Power Supply, 180 → 264 V ac / 210 → 375V dc ac, dc Input, 24V dc dc
- RS Stock No.:
- 857-2758
- Mfr. Part No.:
- SPD242401B
- Brand:
- Carlo Gavazzi
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£110.85
(exc. VAT)
£133.02
(inc. VAT)
- RS Stock No.:
- 857-2758
- Mfr. Part No.:
- SPD242401B
- Brand:
- Carlo Gavazzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Type | Switched Mode | |
| Electrical Phase | 1 | |
| AC or DC Input Voltage | ac, dc | |
| Number of Outputs | 1 | |
| Input Voltage | 180 → 264 V ac / 210 → 375V dc | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 24V dc | |
| Output Current | 10A | |
| Dimensions | 83.5 x 124.5 x 123.6mm | |
| Depth | 116mm | |
| Width | 124.5mm | |
| Height | 125mm | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +71°C | |
| Mounting Type | DIN Rail Mount | |
| Load Regulation | ±5% | |
| Ripple And Noise | 100mV Pk-Pk | |
| MTBF | 423000h | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Type Switched Mode | ||
Electrical Phase 1 | ||
AC or DC Input Voltage ac, dc | ||
Number of Outputs 1 | ||
Input Voltage 180 → 264 V ac / 210 → 375V dc | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V dc | ||
Output Current 10A | ||
Dimensions 83.5 x 124.5 x 123.6mm | ||
Depth 116mm | ||
Width 124.5mm | ||
Height 125mm | ||
Minimum Temperature -40°C | ||
Maximum Temperature +71°C | ||
Mounting Type DIN Rail Mount | ||
Load Regulation ±5% | ||
Ripple And Noise 100mV Pk-Pk | ||
MTBF 423000h | ||
Carlo Gavazzi SPD Series Switch Mode Power Supply
SPD series switch mode power supplies provide the user with an Automation-specific designed unit suitable for a comprhensive range of applications. Mounting is made very simple thanks to DIN rail mounting, coupled with a compact construction this Power Supply series can be used in space-restricted applications
Universal AC input range to cover your application
Highly efficient design
Integrated internal filter
LED indication for both DC power ON & DC low
Overload & short circuit protection
Can be mounted onto either 7.5 or 15mm DIN rail
Highly efficient design
Integrated internal filter
LED indication for both DC power ON & DC low
Overload & short circuit protection
Can be mounted onto either 7.5 or 15mm DIN rail
Switch Mode - Carlo Gavazzi
Related links
- ABB CP-E Switched Mode DIN Rail Power Supply 180 → 264 V ac dc
- TDK-Lambda DPP Switched Mode DIN Rail Power Supply 176 → 264 V ac / 210 → 375V dc
- SolaHD SDN-P Switched Mode DIN Rail Power Supply176 → 264 V ac / 210 → 375V dc ac,
- Carlo Gavazzi Switched Mode DIN Rail Power Supply dc Input, 12V dc dc
- Carlo Gavazzi Switched Mode DIN Rail Power Supply dc Input, 5V dc dc
- Carlo Gavazzi SPD Switched Mode DIN Rail Power Supply dc Input, 12V dc
- TDK-Lambda DPP120 Switched Mode DIN Rail Power Supply 180 → 264 V ac / 210 → 370V
- MEAN WELL KNX Switched Mode DIN Rail Power Supply dc Input, 30V dc dc

