Carlo Gavazzi SP DIN Rail Power Supply, 240V ac ac Input, 24V dc Output, 3A Output

Discontinued
RS Stock No.:
222-2918
Mfr. Part No.:
SPDM24751
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Series

SP

AC or DC Input Voltage

ac

Input Voltage

240V ac

AC or DC Output Voltage

dc

Output Voltage

24V

Output Current

3A

COO (Country of Origin):
TW
The Carlo Gavazzi SPDM series is designed to be used in all automation applications, where it can be easily installed on the din rail and save installation time by up to 50% with the option of the spring terminal. The rated output power of this SPDM is the 75W.

Power in compact dimensions
Low power loss, high efficiency
Reliable critical protection
Ease of installation