Phoenix Contact DIN Rail Diode Module, QUINT4-DIODE/48DC/2X20/1X40 Series

Subtotal (1 unit)*

£121.15

(exc. VAT)

£145.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£121.15

*price indicative

RS Stock No.:
123-4312
Distrelec Article No.:
303-09-521
Mfr. Part No.:
2907720
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Redundancy Module

Series

QUINT4-DIODE/48DC/2X20/1X40

Input Voltage

48V dc

Output Voltage

48V dc

Output Current

40A

Protection Features

Shock Current Protection

Standards Met

CSA, cUL, cULus, DNV GL, EAC, PRS, UL

AC or DC Output Voltage

dc

Output Type

Current, Voltage

Mounting Style

DIN Rail Mount

AC or DC Input Voltage

dc

Rated Input Voltage

48V

COO (Country of Origin):
CN

Phoenix Contact QUINT4-DIODE/48DC/2X20/1X40 Series DIN Rail Diode Module, 1 Output, 125X130X125mm - 2907720


This DIN rail diode module offers a reliable and efficient solution for creating a safe redundant system. It allows for consistent redundancy up to the load by decoupling two power supply units increasing system availability. With a rugged design and high efficiency, this diode module from Phoenix Contact is an essential component for various industrial applications.

Features & Benefits


• Shock current protection for enhanced safety
• Consistent redundancy up to the load for reliable operation
• High efficiency with an output voltage of 48 V DC
• ATEX, Ex Approval, and IECEx certification for hazardous area operation
• DIN rail mount design for easy installation

Applications


• Ideal for creating a safe redundant system in critical applications

Can it provide consistent redundancy up to the load?


Yes, this diode module allows for parallel connection of two power supply units for enhanced redundancy.

Will it ensure high efficiency in operation?


Yes, with an efficiency greater than 97%, this diode module ensures optimal performance.

Is it suitable for hazardous area operation?


Yes, this module is certified with ATEX, Ex Approval, and IECEx for hazardous area applications.

Related links