D1SE480 DIN Rail Power Supply, 250V ac, dc Input, 24V dc dc Output, 20A Output
- RS Stock No.:
- 657-220
- Mfr. Part No.:
- D1SE480-24-A4
- Brand:
- TDK-Lambda
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 657-220
- Mfr. Part No.:
- D1SE480-24-A4
- Brand:
- TDK-Lambda
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Series | D1SE480 | |
| DC Input Voltage | 110 → 250V dc | |
| Type | DIN Rail Power Supply | |
| AC Input Voltage | 100 → 240V ac | |
| Electrical Phase | 1 | |
| AC or DC Input Voltage | ac, dc | |
| Number of Outputs | 1 | |
| Input Voltage | 250V | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 24V dc | |
| Output Current | 20A | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Series D1SE480 | ||
DC Input Voltage 110 → 250V dc | ||
Type DIN Rail Power Supply | ||
AC Input Voltage 100 → 240V ac | ||
Electrical Phase 1 | ||
AC or DC Input Voltage ac, dc | ||
Number of Outputs 1 | ||
Input Voltage 250V | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V dc | ||
Output Current 20A | ||
- COO (Country of Origin):
- MY
The TDK-Lambda DIN rail power supply is a single-phase 480W 24V unit designed for both AC and DC operation, enabling use across a wide range of applications. It features 115 percent boost power capability for enhanced design flexibility and easy system retrofits. With efficiencies up to 95.1 percent, it supports reduced energy consumption and promotes an environmentally friendly energy footprint. A peak inrush energy of less than 0.6A²s helps prevent nuisance tripping of input circuit breakers.
Push-in terminals for tool-less installation and high vibration resistance
Dedicated models with coated PCBs to withstand harsh environments
Dedicated models with coated PCBs to withstand harsh environments
Related links
- D1SE480 DIN Rail Power Supply dc Input 20A Output
- D1SE240 DIN Rail Power Supply dc Input 10A Output
- D1SE120 DIN Rail Power Supply dc Input 5A Output
- Chinfa WRA 480 Switched Mode DIN Rail Power Supply 24V dc dc Output 480W
- MEAN WELL NDR Switched Mode DIN Rail Power Supply 24V dc dc Output 480W
- MEAN WELL WDR Switched Mode DIN Rail Power Supply 24V dc dc Output 480W
- Siemens SITOP PSU4200 24 V / 20 A DIN Rail Power Supply 240 V ac ac Input 20A Output
- Block PVSL 400 Switched Mode DIN Rail Power Supply 24V dc dc Output 480W
