D1SE240 DIN Rail Power Supply, 250V ac, dc Input, 24V dc dc Output, 10A Output
- RS Stock No.:
- 657-215
- Mfr. Part No.:
- D1SE240-24-A5
- Brand:
- TDK-Lambda
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 657-215
- Mfr. Part No.:
- D1SE240-24-A5
- Brand:
- TDK-Lambda
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Series | D1SE240 | |
| DC Input Voltage | 110 → 250V dc | |
| AC Input Voltage | 100 → 240V ac | |
| Type | DIN Rail Power Supply | |
| Electrical Phase | 1 | |
| Number of Outputs | 1 | |
| AC or DC Input Voltage | ac, dc | |
| Input Voltage | 250V | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 24V dc | |
| Output Current | 10A | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Series D1SE240 | ||
DC Input Voltage 110 → 250V dc | ||
AC Input Voltage 100 → 240V ac | ||
Type DIN Rail Power Supply | ||
Electrical Phase 1 | ||
Number of Outputs 1 | ||
AC or DC Input Voltage ac, dc | ||
Input Voltage 250V | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V dc | ||
Output Current 10A | ||
- COO (Country of Origin):
- MY
The TDK-Lambda DIN rail power supply is a single-phase 240W 24V unit designed for both AC and DC operation, allowing use in a wide range of applications. It provides 130 percent boost power capability for enhanced design flexibility and easy system retrofits. With efficiencies up to 94.4 percent, it ensures reduced energy consumption and supports an environmentally friendly footprint. A peak inrush energy of less than 0.6A²s prevents nuisance tripping of input circuit breakers.
Push-in terminals for tool-less installation and high vibration resistance
Dedicated models with coated PCBs to withstand harsh environments
A sophisticated thermal design for minimal installation clearances
Dedicated models with coated PCBs to withstand harsh environments
A sophisticated thermal design for minimal installation clearances
Related links
- D1SE240 DIN Rail Power Supply dc Input 10A Output
- D1SE120 DIN Rail Power Supply dc Input 5A Output
- D1SE480 DIN Rail Power Supply dc Input 20A Output
- MEAN WELL NDR Switched Mode DIN Rail Power Supply 24V dc dc Output 240W
- MEAN WELL XDR-240E DIN Rail Power Supply dc Input 10A Output, 240W
- Legrand Linear DIN Rail Power Supply 24V dc dc Output 240W
- Chinfa DRE Switched Mode DIN Rail Power Supply 24V dc dc Output 240W
- ELC ALE Linear Power Supply DIN Rail Power Supply 24 → 48V dc dc Output 240W
