Finder 78 Series Switch Mode DIN Rail Power Supply, 100 → 256V ac ac Input, 24V ac, dc Output, 500mA Output
- RS Stock No.:
- 653-362
- Mfr. Part No.:
- 78.12.1.230.2482
- Brand:
- Finder
Subtotal (1 box of 5 units)*
£224.59
(exc. VAT)
£269.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £224.59 | £44.918 |
*price indicative
- RS Stock No.:
- 653-362
- Mfr. Part No.:
- 78.12.1.230.2482
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Series | 78 Series | |
| Type | Switched Mode Power Supply | |
| AC Input Voltage | 110 → 240V ac | |
| AC or DC Input Voltage | ac | |
| Number of Outputs | 1 | |
| Input Voltage | 100 → 256V ac | |
| AC or DC Output Voltage | ac, dc | |
| Output Voltage | 24V | |
| Output Current | 500mA | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Series 78 Series | ||
Type Switched Mode Power Supply | ||
AC Input Voltage 110 → 240V ac | ||
AC or DC Input Voltage ac | ||
Number of Outputs 1 | ||
Input Voltage 100 → 256V ac | ||
AC or DC Output Voltage ac, dc | ||
Output Voltage 24V | ||
Output Current 500mA | ||
- COO (Country of Origin):
- IT
The Finder Low-profile switch mode power supply designed for DIN rail mounting in electrical panels, delivering a stable 24 V DC output at 12 W. It features flyback circuit technology and multiple protection mechanisms to ensure safe and efficient operation. Ideal for industrial automation for flexible system integration.
IP20 protection
Low stand by power consumption
CE and UKCA compliant
Low stand by power consumption
CE and UKCA compliant
Related links
- Comatec PSM1 Switched Mode DIN Rail Power Supply 24V dc dc Output 12W
- TRACOPOWER TBLC 06 Switched Mode DIN Rail Power Supply 12V dc dc Output 6W
- Phoenix Contact UNO POWER Switch Mode DIN Rail Power Supply 24V dc dc Output, 20A
- Legrand Linear DIN Rail Power Supply 24V dc dc Output 12W
- Block DCT Linear DIN Rail Power Supply 24V dc dc Output 12W
- Comatec TBD2 Linear DIN Rail Power Supply 24V dc dc Output 12W
- Siemens LOGO!POWER Switch Mode DIN Rail Panel Mount Power Supply 24V dc dc Output, 4A
- Phoenix Contact STEP POWER Switched Mode DIN Rail Power Supply 24V dc dc Output, 500mA
