Cosel WDA DIN Rail Power Supply, 85 → 264V ac Input, 24V dc Output, 3.8A Output

Subtotal (1 box of 15 units)*

£890.05

(exc. VAT)

£1,068.06

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£890.05£59.337

*price indicative

RS Stock No.:
638-126
Mfr. Part No.:
WDA90F-24
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Series

WDA

AC Input Voltage

85 to 264V ac

Type

DIN Rail Power Supply

Electrical Phase

Single Phase

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V

AC or DC Output Voltage

dc

Output Voltage

24V

Output Current

3.8A

COO (Country of Origin):
CN
The Cosel AC-DC power supply designed for DIN rail mounting in industrial systems. It uses natural convection cooling, making it ideal for compact, fanless enclosures. With built-in overcurrent and overvoltage protection, and compliance with EN62368-1, it ensures safe and stable operation in demanding environments.

Economical design
RoHS compliant
UKCA and CE compliant

Related links