Cosel WDA DIN Rail Power Supply, 85 → 264V ac Input, 48V dc Output, 700mA Output
- RS Stock No.:
- 638-120
- Mfr. Part No.:
- WDA30F-48
- Brand:
- Cosel
Subtotal (1 box of 20 units)*
£813.68
(exc. VAT)
£976.42
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £813.68 | £40.684 |
*price indicative
- RS Stock No.:
- 638-120
- Mfr. Part No.:
- WDA30F-48
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Series | WDA | |
| AC Input Voltage | 85 to 264V ac | |
| Type | DIN Rail Power Supply | |
| Electrical Phase | Single Phase | |
| Number of Outputs | 1 | |
| AC or DC Input Voltage | ac | |
| Input Voltage | 85 → 264V | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 48V | |
| Output Current | 700mA | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Series WDA | ||
AC Input Voltage 85 to 264V ac | ||
Type DIN Rail Power Supply | ||
Electrical Phase Single Phase | ||
Number of Outputs 1 | ||
AC or DC Input Voltage ac | ||
Input Voltage 85 → 264V | ||
AC or DC Output Voltage dc | ||
Output Voltage 48V | ||
Output Current 700mA | ||
- COO (Country of Origin):
- CN
The Cosel AC-DC power supply designed for DIN rail mounting in industrial systems. It uses natural convection cooling, making it ideal for compact, fanless enclosures. With built-in overcurrent and overvoltage protection, and compliance with EN62368-1, it ensures safe and stable operation in demanding environments.
Economical design
RoHS compliant
UKCA and CE compliant
RoHS compliant
UKCA and CE compliant
Related links
- Cosel WDA DIN Rail Power Supply 48V dc Output, 1.3A Output
- Cosel WDA DIN Rail Power Supply 48V dc Output, 1.9A Output
- Cosel WDA DIN Rail Power Supply 24V dc Output, 1.3A Output
- Cosel WDA DIN Rail Power Supply 12V dc Output, 2.5A Output
- Cosel WDA DIN Rail Power Supply 5V dc Output, 6A Output
- Cosel WDA DIN Rail Power Supply 12V dc Output, 7.5A Output
- Cosel WDA DIN Rail Power Supply 24V dc Output, 2.5A Output
- Cosel WDA DIN Rail Power Supply 12V dc Output, 5A Output
