Phoenix Contact Power Supply
- RS Stock No.:
- 608-127
- Mfr. Part No.:
- 1928437
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£496.14
(exc. VAT)
£595.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £496.14 | £9.923 |
*price indicative
- RS Stock No.:
- 608-127
- Mfr. Part No.:
- 1928437
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Power Supply | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Power Supply | ||
- COO (Country of Origin):
- PL
PIC16F720/721 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F720/721 family of microcontrollers is based upon Microchips Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 4 MIPS, up to 7 Kbytes program memory and up to 256 bytes RAM. On board is an oscillator factory calibrated to ±1% accuracy.
The PIC16F720/721 family of microcontrollers is based upon Microchips Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 4 MIPS, up to 7 Kbytes program memory and up to 256 bytes RAM. On board is an oscillator factory calibrated to ±1% accuracy.
Microcontroller Features
16 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
18 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
35 Instructions
8 Level Hardware Stack
18 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
12 Channel 8-bit Analogue to Digital Converter (ADC)
Capture, Compare, PWM Module
Two 8-bit Timers
One 16-bit Timer
Addressable Universal Synchronous Asynchronous Receiver Transmitter
Capture, Compare, PWM Module
Two 8-bit Timers
One 16-bit Timer
Addressable Universal Synchronous Asynchronous Receiver Transmitter
The Phoenix Contact Plug-in bridge is designed for seamless integration with COMBICON terminals, providing exceptional performance in various electrical applications. Engineered for precision, it features a compact design with a 10mm pitch and 10 positions, ensuring a reliable connection while conserving space. The high-quality materials used in its construction comply with industry standards such as WEEE and RoHS, ensuring environmental sustainability. This product not only meets the rigorous demands of automation and connectivity but also offers compatibility with diverse industrial requirements, making it an ideal choice for engineering professionals seeking efficiency and reliability.
Complies with WEEE and RoHS regulations for environmental safety
Supports multiple connections with a single bridge for enhanced efficiency
Designed with high-quality materials ensuring long-lasting durability
Supports multiple connections with a single bridge for enhanced efficiency
Designed with high-quality materials ensuring long-lasting durability
Related links
- Phoenix Contact Power Supply
- Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply 24V dc dc Output, 10A
- Phoenix Contact TRIO POWER DIN Rail Power Supply 24V ac Output 480W
- Phoenix Contact TRIO POWER DIN Rail Power Supply 24V dc dc Output 240W
- Phoenix Contact TRIO POWER Switched Mode DIN Rail Power Supply 24V dc dc Output, 10A
- Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply dc
- Phoenix Contact 152 DIN Rail Power Supply dc Input 10A Output, 240W
- Phoenix Contact STEP POWER Switched Mode DIN Rail Power Supply dc

