SupportServicesIndustry SectorsFind your local Branch
  • Parcel TrackingParcel Tracking
  • Login / Sign upLogin / Sign up
  • 0
  • Automation & Control Gear
  • Cables & Wires
  • Enclosures & Server Racks
  • Fuses & Circuit Breakers
  • HVAC, Fans & Thermal Management
  • Lighting
  • Relays & Signal Conditioning
  • Switches
  • Batteries & Chargers
  • Connectors
  • Displays & Optoelectronics
  • ESD Control, Cleanroom & PCB Prototyping
  • Passive Components
  • Power Supplies & Transformers
  • Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
  • Semiconductors
  • Access, Storage & Material Handling
  • Adhesives, Sealants & Tapes
  • Bearings & Seals
  • Engineering Materials & Industrial Hardware
  • Fasteners & Fixings
  • Hand Tools
  • Mechanical Power Transmission
  • Plumbing & Pipeline
  • Pneumatics & Hydraulics
  • Power Tools, Soldering & Welding
  • Computing & Peripherals
  • Facilities Cleaning & Maintenance
  • Office Supplies
  • Personal Protective Equipment & Workwear
  • Security & Ironmongery
  • Site Safety
  • Test & Measurement
/
Power Supplies & Transformers
/
Power Supplies
/
DIN Rail Power Supplies
 

Power supply, 480 W, 20 A @ 60 °C

RS Stock No.:
577-810
Mfr. Part No.:
2467100000
Brand:
Weidmüller
Weidmüller
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
577-810
Mfr. Part No.:
2467100000
Brand:
Weidmüller
Legislation and Compliance

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

  • Power supply 5 A @ 60 °C
  • Weidmüller PRO TOP3 Switch Mode DIN Rail Power Supply 450 → 800 V ac 24V dc dc
  • TRACOPOWER TIB 480 DIN Rail Power Supply 48V dc dc Output 480W
  • TDK-Lambda DPP480 DIN Rail Power Supply dc Input 20A Output, 480W
  • MEAN WELL DRS-480 DIN Rail Power Supply 48V dc dc Output 480W
  • MOXA MDR Power Supply Switched Mode DIN Rail Power Supply dc Input,
  • MEAN WELL TDR Switched Mode DIN Rail Power Supply 480 → 780 V dc 20A
  • TRACOPOWER TIB 480 DIN Rail Power Supply 24V dc dc Output 480W

Be the first to know about our latest products and services

Join our mailing list today:

The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.

Contact us

03457 201201

Follow us on

We accept

amexvisamastercard

Our Services

  • Service Solutions
  • Calibration
  • Delivery Options
  • Order History
  • Open an RS Credit Account
  • Returns
  • Scheduled Orders
  • DesignSpark

Legal

  • Cookie Policy
  • Email Security
  • Privacy Policy - Updated
  • Website Terms
  • Terms and Conditions of Sale

About RS

  • About Us
  • Careers
  • Corporate Group
  • Events
  • ESG
  • Our Certifications
  • Worldwide
  • New Products
© RS Components Ltd. Birchington Road, Corby, Northants, NN17 9RS, UK