Weidmüller PRO TOP3 Switch Mode DIN Rail Power Supply, 320 → 575 V, 450 → 800 V ac, dc Input, 24V dc dc
- RS Stock No.:
- 303-121
- Mfr. Part No.:
- 2467100000
- Brand:
- Weidmüller
Subtotal (1 unit)*
£340.10
(exc. VAT)
£408.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £340.10 |
*price indicative
- RS Stock No.:
- 303-121
- Mfr. Part No.:
- 2467100000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Series | PRO TOP3 | |
| DC Input Voltage | 450 → 800V dc | |
| AC Input Voltage | 3x320 → 3x575V ac, 2x360 → 2x575V ac | |
| Type | Switched Mode Power Supply | |
| Electrical Phase | 2 Phase, 3 Phase | |
| AC or DC Input Voltage | ac, dc | |
| Number of Outputs | 1 | |
| Input Voltage | 320 → 575 V, 450 → 800 V | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 24V dc | |
| Output Current | 20A | |
| Current Rating | 20 A @ 60 °C | |
| IP Rating | IP20 | |
| Dimensions | 125mm x 130mm x 68mm | |
| Mounting Type | DIN Rail | |
| Minimum Temperature | -25°C | |
| Efficiency | 94% | |
| MTBF | 1 000 000h | |
| Maximum Temperature | 70°c | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Series PRO TOP3 | ||
DC Input Voltage 450 → 800V dc | ||
AC Input Voltage 3x320 → 3x575V ac, 2x360 → 2x575V ac | ||
Type Switched Mode Power Supply | ||
Electrical Phase 2 Phase, 3 Phase | ||
AC or DC Input Voltage ac, dc | ||
Number of Outputs 1 | ||
Input Voltage 320 → 575 V, 450 → 800 V | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V dc | ||
Output Current 20A | ||
Current Rating 20 A @ 60 °C | ||
IP Rating IP20 | ||
Dimensions 125mm x 130mm x 68mm | ||
Mounting Type DIN Rail | ||
Minimum Temperature -25°C | ||
Efficiency 94% | ||
MTBF 1 000 000h | ||
Maximum Temperature 70°c | ||
- COO (Country of Origin):
- CN
The Weidmüller PROtop power supplies combine excellent performance data with exemplary sus tainability, which has a positive impact on the productivityof the entire production facility. PROtop offers a number of advantages that give you a re al competitive edge. These include the permanent reduc tion of energy costs thanks to high efficiencies as well as the increase in plant availability due to long service life and high MTBF values. In addition, there is a high functional density due to the extremely spacesaving designs.
Protection against inverse voltage
Parallel connection option
Surge protection by varistor
Parallel connection option
Surge protection by varistor
Related links
- Weidmuller PRO ECO Switched Mode DIN Rail Power Supply dc Input, 24V
- Weidmuller PRO MAX Switched Mode DIN Rail Power Supply dc Input, 24V
- SolaHD SDN-C Switched Mode DIN Rail Power Supply dc Input, 24V dc dc
- PULS DIMENSION Q Switched Mode DIN Rail Power Supply 450 → 800 V dc
- ABB CP-T Switched Mode DIN Rail Power Supply dc Input, 24V dc dc
- Siemens Switched Mode DIN Rail Power Supply 24V dc dc Output 480W
- Siemens Switched Mode DIN Rail Power Supply 24V dc dc Output 960W
- Delta Electronics DRF-960W Switched Mode DIN Rail Power Supply 24V dc dc Output, 40A
