Trendnet TI-S15052 Single Output DIN Rail Power Supply 300 V dc, 240V ac AC/DC Input 56V, 2.89 A Output DC 150 W
- RS Stock No.:
- 561-745
- Distrelec Article No.:
- 303-71-345
- Mfr. Part No.:
- TI-S15052
- Brand:
- Trendnet
Subtotal (1 unit)*
£78.94
(exc. VAT)
£94.73
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £78.94 |
*price indicative
- RS Stock No.:
- 561-745
- Distrelec Article No.:
- 303-71-345
- Mfr. Part No.:
- TI-S15052
- Brand:
- Trendnet
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Series | TI-S15052 | |
| Product Type | DIN Rail Power Supply | |
| Sub Type | Single Output | |
| Maximum Output Voltage | 56V | |
| Electrical Phase | 1 | |
| Number of Outputs | 1 | |
| Input Voltage Type | AC/DC | |
| Power | 150W | |
| Output Current | 2.89A | |
| Remote signal DC-OK | Yes | |
| Output Voltage Type | DC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 102mm | |
| Standards/Approvals | UL 530470, FCC, EN 62368-1, CE, CB IEC 62368-1, CAN/CSA C22.2 No.62368-1-14, BS EN 62368-1 | |
| Hazardous Area Certification | No | |
| Width | 40 mm | |
| Height | 125.2mm | |
| Maximum Input Voltage | 300, 240V dc | |
| Efficiency | 0.93% | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Series TI-S15052 | ||
Product Type DIN Rail Power Supply | ||
Sub Type Single Output | ||
Maximum Output Voltage 56V | ||
Electrical Phase 1 | ||
Number of Outputs 1 | ||
Input Voltage Type AC/DC | ||
Power 150W | ||
Output Current 2.89A | ||
Remote signal DC-OK Yes | ||
Output Voltage Type DC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 102mm | ||
Standards/Approvals UL 530470, FCC, EN 62368-1, CE, CB IEC 62368-1, CAN/CSA C22.2 No.62368-1-14, BS EN 62368-1 | ||
Hazardous Area Certification No | ||
Width 40 mm | ||
Height 125.2mm | ||
Maximum Input Voltage 300, 240V dc | ||
Efficiency 0.93% | ||
Minimum Input Voltage 90V ac | ||
- COO (Country of Origin):
- TW
