Phoenix Contact 1635 DIN Rail Power Supply, 340V ac, dc Input, 28V dc Output, 104A Output, 1.5kW
- RS Stock No.:
- 522-359
- Mfr. Part No.:
- 1635194
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£590.03
(exc. VAT)
£708.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £590.03 |
*price indicative
- RS Stock No.:
- 522-359
- Mfr. Part No.:
- 1635194
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 1635 | |
| Type | Power Supply | |
| Electrical Phase | 1 | |
| AC or DC Input Voltage | ac, dc | |
| Input Voltage | 340V | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 28V | |
| Output Current | 104A | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 1635 | ||
Type Power Supply | ||
Electrical Phase 1 | ||
AC or DC Input Voltage ac, dc | ||
Input Voltage 340V | ||
AC or DC Output Voltage dc | ||
Output Voltage 28V | ||
Output Current 104A | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Power supply unit offers robust performance and exceptional efficiency tailored for demanding applications. Engineered as part of the TRIO POWER series, it combines a compact design with an impressive output of 24 V DC and 104 A, ensuring reliable power distribution in industrial environments. Enhanced by smart diagnostics, including an integrated CAN bus interface, this power supply unit facilitates seamless monitoring and operational visibility. With its flexible panel mounting options, it adapts effortlessly to various installation requirements, making it the ideal choice for modern control systems. The unit's protective mechanisms ensure longevity and reliability under varying loads, providing peace of mind for critical operations.
High power density optimises space and efficiency in installations
Integrated protective functions enhance reliability in variable conditions
Dynamic Boost feature allows for temporary output increases for short periods
Comprehensive diagnostics provide immediate visual feedback and alerts
Easily connects in parallel for enhanced system redundancy
The robust design ensures long term operation with minimal maintenance
Wide input voltage compatibility offers flexibility for diverse applications
User friendly installation process with screw connection technology
Integrated protective functions enhance reliability in variable conditions
Dynamic Boost feature allows for temporary output increases for short periods
Comprehensive diagnostics provide immediate visual feedback and alerts
Easily connects in parallel for enhanced system redundancy
The robust design ensures long term operation with minimal maintenance
Wide input voltage compatibility offers flexibility for diverse applications
User friendly installation process with screw connection technology
Related links
- PULS ML100 DIN Rail Power Supply 28V dc Output 100W
- Murrelektronik Limited 85002 DIN Rail Power Supply dc Input 20A Output
- PULS PIM90 DIN Rail Power Supply 28V dc Output 90W
- Weidmuller Pro Top Switched Mode DIN Rail Power Supply dc Input, 48V
- Weidmuller Pro Top Switched Mode DIN Rail Power Supply dc Input, 12V
- Weidmuller PRO INSTA Switched Mode DIN Rail Power Supply dc Input,
- Weidmuller PRO INSTA Switched Mode DIN Rail Power Supply dc Input, 5V
- WAGO DIN Rail Power Supply 48V dc 480W

