Delta Electronics CHROME II DIN Rail Power Supply, 85 → 264V ac ac, dc Input, 5V dc dc Output, 2.4A Output, 15W

Subtotal (1 unit)*

£11.93

(exc. VAT)

£14.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.93

*price indicative

RS Stock No.:
434-741
Mfr. Part No.:
DRC-05V015W1RZ
Brand:
Delta Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Electronics

Series

CHROME II

DC Input Voltage

120 → 375V dc

Type

DIN Rail Power Supply

AC Input Voltage

85 → 264V ac

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac, dc

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

5V dc

Output Current

2.4A

COO (Country of Origin):
CN
The Delta Electronics Chrome II Series DIN rail power supplies offers a maximum output of up to 15 W and nominal voltage outputs of 5 V. The 15 W models support both universal AC input voltage and DC input voltage. The Chrome II Series is also certified to IEC/EN 60335-1, IEC 61558-1, and IEC 61558-2-16 to ensure electrical safety for distribution boards. All the above features make the Series suitable for building automation and household appliances. The double isolated input eliminates the need of an earth connection for a low leakage current.

Supports universal AC input voltage and DC input voltage
Mechanical dimensions designed to meet DIN 43880 for building automation
Low no load power consumption and compliance with DOE VI efficiency standard
NEC Class 2 / Limited Power Source certified
Over Voltage Category III

Related links