Delta Electronics CHROME II DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 3.83A Output, 100W
- RS Stock No.:
- 434-738
- Mfr. Part No.:
- DRC-24V100W1RZ
- Brand:
- Delta Electronics
Subtotal (1 unit)*
£26.52
(exc. VAT)
£31.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.52 |
*price indicative
- RS Stock No.:
- 434-738
- Mfr. Part No.:
- DRC-24V100W1RZ
- Brand:
- Delta Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Electronics | |
| Series | CHROME II | |
| Type | DIN Rail Power Supply | |
| AC Input Voltage | 85 → 264V ac | |
| Electrical Phase | 1 | |
| Number of Outputs | 1 | |
| AC or DC Input Voltage | ac | |
| Input Voltage | 85 → 264V ac | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 24V dc | |
| Output Current | 3.83A | |
| Select all | ||
|---|---|---|
Brand Delta Electronics | ||
Series CHROME II | ||
Type DIN Rail Power Supply | ||
AC Input Voltage 85 → 264V ac | ||
Electrical Phase 1 | ||
Number of Outputs 1 | ||
AC or DC Input Voltage ac | ||
Input Voltage 85 → 264V ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V dc | ||
Output Current 3.83A | ||
- COO (Country of Origin):
- CN
The Delta Electronics Chrome II Series DIN rail power supply features a 100 W models. It has 24 V nominal voltage outputs and accepts 85 to 264 Vac universal voltage input. The Series is also certified to IEC/EN 60335-1, IEC 61558-1, and IEC 61558-2-16 to ensure electrical safety for distribution boards. All the above features make the Series suitable for building automation and household appliances. The double-isolated input eliminates the need of an earth connection for a low leakage current.
Mechanical dimension are designed to meet DIN 43880 for building automation
Low no load power consumption and compliance with DOE VI efficiency standard
NEC Class 2 / Limited Power Source certified
Over Voltage Category III
Low no load power consumption and compliance with DOE VI efficiency standard
NEC Class 2 / Limited Power Source certified
Over Voltage Category III
Related links
- Delta Electronics CHROME II DIN Rail Power Supply dc Input 630mA Output, 15W
- Delta Electronics CHROME II DIN Rail Power Supply dc Input 2.4A Output, 15W
- Delta Electronics CHROME II DIN Rail Power Supply 24V dc dc Output 30W
- Delta Electronics CHROME II DIN Rail Power Supply 12V dc dc Output 60W
- Delta Electronics CHROME II DIN Rail Power Supply dc Input 1.25A Output, 15W
- Delta Electronics CHROME II DIN Rail Power Supply 12V dc dc Output 30W
- Delta Electronics CHROME II DIN Rail Power Supply 24V dc dc Output 60W
- Delta Electronics DRC Switched Mode DIN Rail Power Supply dc Input, 24V
