PULS PIM90 DIN Rail Power Supply, 240V ac Input, 28V dc Output, 3.8A Output, 90W
- RS Stock No.:
- 401-704
- Mfr. Part No.:
- PIM90.245
- Brand:
- PULS
Subtotal (1 unit)*
£71.92
(exc. VAT)
£86.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 6 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £71.92 |
*price indicative
- RS Stock No.:
- 401-704
- Mfr. Part No.:
- PIM90.245
- Brand:
- PULS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULS | |
| Series | PIM90 | |
| Type | DIN Rail Power Supply | |
| Electrical Phase | 1 | |
| AC or DC Input Voltage | ac | |
| Input Voltage | 240V | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 28V | |
| Output Current | 3.8A | |
| Select all | ||
|---|---|---|
Brand PULS | ||
Series PIM90 | ||
Type DIN Rail Power Supply | ||
Electrical Phase 1 | ||
AC or DC Input Voltage ac | ||
Input Voltage 240V | ||
AC or DC Output Voltage dc | ||
Output Voltage 28V | ||
Output Current 3.8A | ||
- COO (Country of Origin):
- CN
The PULS DIN rail mountable single-phase input power supply that provides a floating, stabilized, and galvanic ally separated SELV/PELV/ES1 output voltage. It features screw terminals optimized for large wire sizes and a robust, high-grade molded housing that supports temperatures up to +70°C.
Full power between -10°C and +60°C
Large screw terminals
3 year warranty
Large screw terminals
3 year warranty
Related links
- PULS PIM90 DIN Rail Power Supply 28V dc Output 90W
- Weidmüller PRO BAS DIN Rail Power Supply dc Input 3.8A Output, 90W
- Cosel KHEA90F Switched Mode DIN Rail Power Supply 24V dc dc Output 90W
- PULS DIMENSION Q Switched Mode DIN Rail Power Supply 24V dc dc Output
- Allen Bradley 1607-XT AC/DC Adapter DIN Rail Power Supply dc Input 3.8A Output,
- PULS MiniLine MLY Switched Mode DIN Rail Power Supply 12V dc dc Output 90W
- Cosel WDA DIN Rail Power Supply 24V dc Output, 3.8A Output
- PULS ML100 DIN Rail Power Supply 28V dc Output 100W
