PULS ML50 DIN Rail Power Supply, 240V ac, dc Input, 24V dc Output, 2.1A Output, 50W
- RS Stock No.:
- 401-694
- Mfr. Part No.:
- ML50.109
- Brand:
- PULS
Subtotal (1 unit)*
£104.80
(exc. VAT)
£125.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £104.80 |
*price indicative
- RS Stock No.:
- 401-694
- Mfr. Part No.:
- ML50.109
- Brand:
- PULS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULS | |
| Series | ML50 | |
| Type | DIN Rail Power Supply | |
| Electrical Phase | 1 | |
| AC or DC Input Voltage | ac, dc | |
| Input Voltage | 240V | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 24V | |
| Output Current | 2.1A | |
| Select all | ||
|---|---|---|
Brand PULS | ||
Series ML50 | ||
Type DIN Rail Power Supply | ||
Electrical Phase 1 | ||
AC or DC Input Voltage ac, dc | ||
Input Voltage 240V | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V | ||
Output Current 2.1A | ||
- COO (Country of Origin):
- CZ
The PULS Mainline power supplies are compact, lightweight, and easy to install with DIN-rail mounting and spring-clamp terminals. They offer reliable output with high immunity to electrical disturbances. The series provides output voltages from 5 to 56VDC, up to 100W, and includes a DC-OK signal for remote diagnostics.
Large international approval package
DIN-rail bracket for wall or panel mount included
3 year warranty
DIN-rail bracket for wall or panel mount included
3 year warranty
Related links
- PULS MiniLine MLY Switched Mode DIN Rail Power Supply 24V dc dc Output 50W
- Lovato PSE1 Switched Mode DIN Rail Power Supply 24V dc dc Output 50W
- TRACOPOWER TSPC DIN Rail Power Supply 24V dc dc Output 50W
- TRACOPOWER TBLC 50 Switched Mode DIN Rail Power Supply 24V dc dc Output 50W
- TDK-Lambda DRB Switched Mode DIN Rail Power Supply 24V dc dc Output 50W
- Allen Bradley 1606 DIN Rail Power Supply dc Input 2.1A Output, 50W
- PULS MiniLine MLY Switched Mode DIN Rail Power Supply 48V dc dc Output
- Schneider Electric ABLS1A Switched Mode DIN Rail Power Supply 24V dc dc Output, 2.1A
