Trendnet 48VDC30 Power Adapter DIN Rail Power Supply, 240V ac, dc Input, 48V, 3.34A Output, 160W
- RS Stock No.:
- 401-599
- Mfr. Part No.:
- 48VDC3000 (UK)
- Brand:
- Trendnet
Subtotal (1 unit)*
£94.96
(exc. VAT)
£113.95
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £94.96 |
*price indicative
- RS Stock No.:
- 401-599
- Mfr. Part No.:
- 48VDC3000 (UK)
- Brand:
- Trendnet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Series | 48VDC30 | |
| AC Input Voltage | 240 | |
| Type | Power Adapter | |
| Number of Outputs | 1 | |
| AC or DC Input Voltage | ac, dc | |
| Input Voltage | 240V | |
| Output Voltage | 48V | |
| Output Current | 3.34A | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Series 48VDC30 | ||
AC Input Voltage 240 | ||
Type Power Adapter | ||
Number of Outputs 1 | ||
AC or DC Input Voltage ac, dc | ||
Input Voltage 240V | ||
Output Voltage 48V | ||
Output Current 3.34A | ||
- COO (Country of Origin):
- TW
The Trendnet 48 volt 160 watt power adapter delivers reliable performance with an input range of 100 to 240 V AC at 50 or 60 Hz and 2.0 A. It provides an output of 48 V at 3.34 A with a maximum power of 160 watts. Designed for durability, it operates within a temperature range of -30 to +70 °C.
AC-DC adapter
Warranty 1 year limited
Warranty 1 year limited
Related links
- Trendnet 160W Power Brick AC/DC Adapter 48V dc Output, 3.34A Output
- PULS PIC480 DIN Rail Power Supply 48V dc Output 480W
- PULS DIN Rail Power Supply dc Input 12A Output
- Schneider Electric Modicon Power Supply Switched Mode DIN Rail Power Supply 48V dc dc Output, 10A
- Schneider Electric Modicon Power Supply Switched Mode DIN Rail Power Supply 48V dc dc Output, 5A
- Schneider Electric Modicon Switched Mode DIN Rail Power Supply 48V dc dc Output 120W
- Weidmüller AC/DC Adapter DIN Rail Power Supply 370 V ac 48V ac 480W
- MEAN WELL 160W Power Brick AC/DC Adapter 48V dc Output, 0 → 3.34A Output