Schneider Electric KNX DIN Rail Power Supply, 264V ac Input, 30V dc Output, 320mA Output, 1.8W
- RS Stock No.:
- 354-336
- Mfr. Part No.:
- MTN6513-1203
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£149.16
(exc. VAT)
£178.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £149.16 |
*price indicative
- RS Stock No.:
- 354-336
- Mfr. Part No.:
- MTN6513-1203
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | KNX | |
| Type | DIN Rail Power Supply | |
| AC or DC Input Voltage | ac | |
| Number of Outputs | 2 | |
| Input Voltage | 264V | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 30V | |
| Output Current | 320mA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series KNX | ||
Type DIN Rail Power Supply | ||
AC or DC Input Voltage ac | ||
Number of Outputs 2 | ||
Input Voltage 264V | ||
AC or DC Output Voltage dc | ||
Output Voltage 30V | ||
Output Current 320mA | ||
- COO (Country of Origin):
- DE
The Schneider Electric Spacelogic KNX Power Supply REG-K/320 mA in white ensures reliable operation within a temperature range of -5 to 45°C. It supports a relative humidity of up to 93% non-condensing, making it suitable for a variety of environments.
Toxic heavy metal free
EU RoHS Directive
Mercury free
EU RoHS Directive
Mercury free
Related links
- Schneider Electric KNX DIN Rail Power Supply 30V dc dc Output, 320mA Output
- Schneider Electric SpaceLogic KNX DIN Rail Power Supply 30V dc dc Output 6.4W
- Schneider Electric SpaceLogic KNX Switched Mode DIN Rail Power Supply 30V dc dc Output, 640mA
- ABB SV/S DIN Rail Power Supply 30V dc dc Output, 320mA Output
- Schneider Electric KNX DIN Rail Power Supply 160mA Output
- Schneider Electric KNX DIN Rail Power Supply 24V 24W
- Siemens N 125 DIN Rail Power Supply dc Input 320mA Output, 24VA
- Schneider Electric KNX DIN Rail Power Supply
