Schneider Electric KNX DIN Rail Power Supply, 230V ac Input, 160mA Output
- RS Stock No.:
- 354-457
- Mfr. Part No.:
- MTN6730-0002
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£178.33
(exc. VAT)
£214.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £178.33 |
*price indicative
- RS Stock No.:
- 354-457
- Mfr. Part No.:
- MTN6730-0002
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | KNX | |
| Type | DIN Rail Power Supply | |
| AC or DC Input Voltage | ac | |
| Number of Outputs | 6 | |
| Input Voltage | 230V | |
| Output Current | 160mA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series KNX | ||
Type DIN Rail Power Supply | ||
AC or DC Input Voltage ac | ||
Number of Outputs 6 | ||
Input Voltage 230V | ||
Output Current 160mA | ||
- COO (Country of Origin):
- DE
The Schneider Electric SpaceLogic KNX Valve Drive Controller is designed for DIN rail mounting and operates at a rated voltage of 110 to 230V. It offers IP20 protection, ensuring reliable performance in controlled environments for valve drive control applications.
Toxic heavy metal free
EU RoHS Directive
Mercury free
EU RoHS Directive
Mercury free
Related links
- Siemens N 125 DIN Rail Power Supply dc Input 160mA Output, 24VA
- Schneider Electric KNX DIN Rail Power Supply 30V dc dc Output, 320mA Output
- Schneider Electric KNX DIN Rail Power Supply 24V 24W
- Schneider Electric KNX DIN Rail Power Supply 30V dc Output 1.8W
- ABB SV/S DIN Rail Power Supply 30V dc dc Output, 160mA Output
- Schneider Electric KNX DIN Rail Power Supply
- Schneider Electric SpaceLogic KNX DIN Rail Power Supply 30V dc dc Output 6.4W
- Schneider Electric SpaceLogic KNX Switched Mode DIN Rail Power Supply 30V dc dc Output, 640mA
