Schneider Electric EnerlinX Power Supply, 48 → 60V dc dc Input, 24V dc dc Output, 1A Output, 24W

Subtotal (1 unit)*

£787.73

(exc. VAT)

£945.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£787.73

*price indicative

RS Stock No.:
335-266
Mfr. Part No.:
LV454441
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

EnerlinX

DC Input Voltage

48 → 60V dc

Type

Power Supply

AC or DC Input Voltage

dc

Number of Outputs

1

Input Voltage

48 → 60V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

1A

COO (Country of Origin):
CN
The Schneider Electric Power Supply Module is engineered to provide a stable and efficient power solution for multiple applications. Designed for compatibility with key product ranges, this module ensures reliable and regulated power for control units and trip unit accessories.

Operating position Horizontal
IP2x and IP3x protection
IP4x protection
ROHS and REACH compliant

Related links