Allen Bradley 1607-XT AC/DC Adapter DIN Rail Power Supply, 100 → 240V ac, dc Input, 24V dc Output, 3.8A Output,
- RS Stock No.:
- 265-895
- Mfr. Part No.:
- 1607-XT200D2B
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£742.90
(exc. VAT)
£891.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £742.90 |
*price indicative
- RS Stock No.:
- 265-895
- Mfr. Part No.:
- 1607-XT200D2B
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 1607-XT | |
| Type | AC/DC Adapter | |
| AC or DC Input Voltage | ac, dc | |
| Number of Outputs | 2 | |
| Input Voltage | 100 → 240V | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 24V | |
| Output Current | 3.8A | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 1607-XT | ||
Type AC/DC Adapter | ||
AC or DC Input Voltage ac, dc | ||
Number of Outputs 2 | ||
Input Voltage 100 → 240V | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V | ||
Output Current 3.8A | ||
- COO (Country of Origin):
- DE
The Allen Bradley Power Supply is a rugged industrial power supply designed for on-machine applications. It offers reliable performance with a grounded output and advanced protection features, ensuring safe operation in demanding environments, with a compact design it is ideal for decentralized installations in factory automation and industrial systems.
Output power is 91.2W grounded output
High energy efficiency for reduced energy consumption
Suitable for on machine mounting with minimal clearance
IP67 for dustproof and waterproof reliability
High energy efficiency for reduced energy consumption
Suitable for on machine mounting with minimal clearance
IP67 for dustproof and waterproof reliability
Related links
- Allen Bradley 1607-XT AC/DC Adapter DIN Rail Power Supply dc Input 3.8A Output,
- Allen Bradley 1607-XT AC/DC Adapter DIN Rail Power Supply dc Input 8A Output,
- Allen Bradley 1607-XT AC/DC Adapter DIN Rail Power Supply dc Input 2A Output, 48W
- PULS PIM90 DIN Rail Power Supply 28V dc Output 90W
- PULS DIMENSION Q Switched Mode DIN Rail Power Supply 24V dc dc Output
- Weidmüller PRO BAS DIN Rail Power Supply dc Input 3.8A Output, 90W
- Cosel WDA DIN Rail Power Supply 24V dc Output, 3.8A Output
- Cosel KHEA90F Switched Mode DIN Rail Power Supply 24V dc dc Output 90W
