SolaHD 1.5kVA Chassis Mounting Transformer, 120V
- RS Stock No.:
- 890-8763
- Mfr. Part No.:
- HZ121500A
- Brand:
- SolaHD
Stock information currently inaccessible
- RS Stock No.:
- 890-8763
- Mfr. Part No.:
- HZ121500A
- Brand:
- SolaHD
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SolaHD | |
| Primary Voltage Rating | 240 V, 480V | |
| Secondary Voltage Rating | 120V | |
| Power Rating | 1.5kVA | |
| Mounting Type | Panel | |
| Width | 10in | |
| Depth | 7mm | |
| Dimensions | 12 x 10 x 7in | |
| Weight | 55lb | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand SolaHD | ||
Primary Voltage Rating 240 V, 480V | ||
Secondary Voltage Rating 120V | ||
Power Rating 1.5kVA | ||
Mounting Type Panel | ||
Width 10in | ||
Depth 7mm | ||
Dimensions 12 x 10 x 7in | ||
Weight 55lb | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- US
