Altech Solid Enclosure Type KU4100 Series , 17.5 x 70.8 x 89.8mm, Glass Filled Polycarbonate DIN Rail Enclosure
- RS Stock No.:
- 900-3718
- Mfr. Part No.:
- 91.800
- Brand:
- Altech
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 900-3718
- Mfr. Part No.:
- 91.800
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Altech | |
Enclosure Type | Solid | |
Body Material | Glass Filled Polycarbonate | |
Length | 17.5mm | |
Width | 70.8mm | |
Dimensions | 17.5 x 70.8 x 89.8mm | |
Height | 89.8mm | |
Colour | Black | |
Series | KU4100 | |
Maximum Operating Temperature | +115°C | |
Enclosure Rating | IP20, IP30 | |
Standards Met | UL 94V-0 | |
Special Features | Compact Design with Different Terminal Configuration Options, Versatile | |
Internal Mounting Type | DIN Rail | |
Select all | ||
---|---|---|
Brand Altech | ||
Enclosure Type Solid | ||
Body Material Glass Filled Polycarbonate | ||
Length 17.5mm | ||
Width 70.8mm | ||
Dimensions 17.5 x 70.8 x 89.8mm | ||
Height 89.8mm | ||
Colour Black | ||
Series KU4100 | ||
Maximum Operating Temperature +115°C | ||
Enclosure Rating IP20, IP30 | ||
Standards Met UL 94V-0 | ||
Special Features Compact Design with Different Terminal Configuration Options, Versatile | ||
Internal Mounting Type DIN Rail | ||
- COO (Country of Origin):
- DE
Altech DIN-Rail Enclosure
A series of Altech DIN Rail enclosures suitable for various applications. With a massive range of sizes, finding a suitable enclosure is easy. Every enclosure is completely DIN Rail mounted and built from a Polycarbonate plastic material. All models are highly reliable and excellent quality.