Altech KU4000 Series , 99 x 100 x 35mm, Glass Filled Polycarbonate DIN Rail Enclosure
- RS Stock No.:
- 900-3623
- Mfr. Part No.:
- 91.243
- Brand:
- Altech
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 900-3623
- Mfr. Part No.:
- 91.243
- Brand:
- Altech
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Body Material | Glass Filled Polycarbonate | |
| DIN Rail Type | Top Hat | |
| Length | 99mm | |
| Dimensions | 99 x 100 x 35mm | |
| Width | 100mm | |
| Height | 35mm | |
| Maximum Terminals | 16 | |
| Colour | Grey | |
| Series | KU4000 | |
| Maximum Operating Temperature | +125°C | |
| Enclosure Rating | IP20 | |
| Internal Mounting Type | PCB Mounting Bosses | |
| Special Features | Chromated Steel Screw Clamp | |
| Terminal Type | Screw Clamp | |
| Standards Met | UL 94V-0, VBG 4 | |
Select all | ||
|---|---|---|
Brand Altech | ||
Body Material Glass Filled Polycarbonate | ||
DIN Rail Type Top Hat | ||
Length 99mm | ||
Dimensions 99 x 100 x 35mm | ||
Width 100mm | ||
Height 35mm | ||
Maximum Terminals 16 | ||
Colour Grey | ||
Series KU4000 | ||
Maximum Operating Temperature +125°C | ||
Enclosure Rating IP20 | ||
Internal Mounting Type PCB Mounting Bosses | ||
Special Features Chromated Steel Screw Clamp | ||
Terminal Type Screw Clamp | ||
Standards Met UL 94V-0, VBG 4 | ||
- COO (Country of Origin):
- DE
Altech DIN-Rail Enclosure
A series of Altech DIN Rail enclosures suitable for various applications. With a massive range of sizes, finding a suitable enclosure is easy. Every enclosure is completely DIN Rail mounted and built from a Polycarbonate plastic material. All models are highly reliable and excellent quality.
