Altech KU4000 Series , 99 x 61 x 17.5mm, Glass Filled Polycarbonate DIN Rail Enclosure

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
900-3607
Mfr. Part No.:
91.201
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Body Material

Glass Filled Polycarbonate

DIN Rail Type

Top Hat

Length

99mm

Dimensions

99 x 61 x 17.5mm

Width

61mm

Height

17.5mm

Maximum Terminals

8

Colour

Grey

Series

KU4000

Maximum Operating Temperature

+125°C

Enclosure Rating

IP20

Standards Met

UL 94V-0, VBG 4

Terminal Type

Screw Clamp

Special Features

Chromated Steel Screw Clamp

Internal Mounting Type

PCB Mounting Bosses

COO (Country of Origin):
DE

Altech DIN-Rail Enclosure


A series of Altech DIN Rail enclosures suitable for various applications. With a massive range of sizes, finding a suitable enclosure is easy. Every enclosure is completely DIN Rail mounted and built from a Polycarbonate plastic material. All models are highly reliable and excellent quality.