Altech KU4000 Series , 99 x 61 x 17.5mm, Glass Filled Polycarbonate DIN Rail Enclosure
- RS Stock No.:
- 900-3601
- Mfr. Part No.:
- 91.202
- Brand:
- Altech
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 900-3601
- Mfr. Part No.:
- 91.202
- Brand:
- Altech
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Altech | |
Body Material | Glass Filled Polycarbonate | |
DIN Rail Type | Top Hat | |
Length | 99mm | |
Dimensions | 99 x 61 x 17.5mm | |
Width | 61mm | |
Height | 17.5mm | |
Maximum Terminals | 8 | |
Colour | Grey | |
Series | KU4000 | |
Maximum Operating Temperature | +125°C | |
Enclosure Rating | IP20 | |
Standards Met | UL 94V-0, VBG 4 | |
Internal Mounting Type | PCB Mounting Bosses | |
Special Features | Chromated Steel Screw Clamp | |
Terminal Type | Screw Clamp | |
Select all | ||
---|---|---|
Brand Altech | ||
Body Material Glass Filled Polycarbonate | ||
DIN Rail Type Top Hat | ||
Length 99mm | ||
Dimensions 99 x 61 x 17.5mm | ||
Width 61mm | ||
Height 17.5mm | ||
Maximum Terminals 8 | ||
Colour Grey | ||
Series KU4000 | ||
Maximum Operating Temperature +125°C | ||
Enclosure Rating IP20 | ||
Standards Met UL 94V-0, VBG 4 | ||
Internal Mounting Type PCB Mounting Bosses | ||
Special Features Chromated Steel Screw Clamp | ||
Terminal Type Screw Clamp | ||
- COO (Country of Origin):
- DE
Altech DIN-Rail Enclosure
A series of Altech DIN Rail enclosures suitable for various applications. With a massive range of sizes, finding a suitable enclosure is easy. Every enclosure is completely DIN Rail mounted and built from a Polycarbonate plastic material. All models are highly reliable and excellent quality.