Altech Vented Enclosure Type KO4300 Series , 67.5 x 121 x 90mm, Glass Filled Polycarbonate DIN Rail Enclosure
- RS Stock No.:
- 900-3562
- Mfr. Part No.:
- 90.950
- Brand:
- Altech
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 900-3562
- Mfr. Part No.:
- 90.950
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Enclosure Type | Vented | |
| Body Material | Glass Filled Polycarbonate | |
| Length | 67.5mm | |
| Dimensions | 67.5 x 121 x 90mm | |
| Width | 121mm | |
| Height | 90mm | |
| Maximum Terminals | 48 | |
| Colour | Light Grey | |
| Series | KO4300 | |
| Maximum Operating Temperature | +115°C | |
| Enclosure Rating | IP20 | |
| Internal Mounting Type | DIN Rail | |
| Terminal Type | Rising Clamp, Screw | |
| Standards Met | UL 94V-0 | |
| Special Features | High Density, They are Widths Available Each Having a Short and Tall Version | |
Select all | ||
|---|---|---|
Brand Altech | ||
Enclosure Type Vented | ||
Body Material Glass Filled Polycarbonate | ||
Length 67.5mm | ||
Dimensions 67.5 x 121 x 90mm | ||
Width 121mm | ||
Height 90mm | ||
Maximum Terminals 48 | ||
Colour Light Grey | ||
Series KO4300 | ||
Maximum Operating Temperature +115°C | ||
Enclosure Rating IP20 | ||
Internal Mounting Type DIN Rail | ||
Terminal Type Rising Clamp, Screw | ||
Standards Met UL 94V-0 | ||
Special Features High Density, They are Widths Available Each Having a Short and Tall Version | ||
- COO (Country of Origin):
- DE
Altech DIN-Rail Enclosure
A series of Altech DIN Rail enclosures suitable for various applications. With a massive range of sizes, finding a suitable enclosure is easy. Every enclosure is completely DIN Rail mounted and built from a Polycarbonate plastic material. All models are highly reliable and excellent quality.
