Altech Solid Enclosure Type KO4700 Series , 45 x 121 x 73mm, Glass Filled Polycarbonate DIN Rail Enclosure

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
900-3503
Mfr. Part No.:
90.290
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Enclosure Type

Solid

Body Material

Glass Filled Polycarbonate

Length

45mm

Dimensions

45 x 121 x 73mm

Width

121mm

Height

73mm

Maximum Terminals

16

Colour

Black

Series

KO4700

Maximum Operating Temperature

+125°C

Enclosure Rating

IP20

Special Features

Industrial Application, Standard Enclosures are Equipped with the Maximum Number of Terminal Strips

Standards Met

UL 94V-0

Terminal Type

Box Clamp

Internal Mounting Type

DIN Rail

COO (Country of Origin):
DE

Altech DIN-Rail Enclosure


A series of Altech DIN Rail enclosures suitable for various applications. With a massive range of sizes, finding a suitable enclosure is easy. Every enclosure is completely DIN Rail mounted and built from a Polycarbonate plastic material. All models are highly reliable and excellent quality.