Altech Solid Enclosure Type KO4700 Series , 45 x 121 x 73mm, Glass Filled Polycarbonate DIN Rail Enclosure
- RS Stock No.:
- 900-3493
- Mfr. Part No.:
- 90.230
- Brand:
- Altech
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 900-3493
- Mfr. Part No.:
- 90.230
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Altech | |
Enclosure Type | Solid | |
Body Material | Glass Filled Polycarbonate | |
Length | 45mm | |
Dimensions | 45 x 121 x 73mm | |
Width | 121mm | |
Height | 73mm | |
Maximum Terminals | 10 | |
Colour | Black | |
Series | KO4700 | |
Maximum Operating Temperature | +125°C | |
Enclosure Rating | IP20 | |
Special Features | Industrial Application, Standard Enclosures are Equipped with the Maximum Number of Terminal Strips | |
Standards Met | UL 94V-0 | |
Terminal Type | Pressure Plate, Screw | |
Internal Mounting Type | DIN Rail | |
Select all | ||
---|---|---|
Brand Altech | ||
Enclosure Type Solid | ||
Body Material Glass Filled Polycarbonate | ||
Length 45mm | ||
Dimensions 45 x 121 x 73mm | ||
Width 121mm | ||
Height 73mm | ||
Maximum Terminals 10 | ||
Colour Black | ||
Series KO4700 | ||
Maximum Operating Temperature +125°C | ||
Enclosure Rating IP20 | ||
Special Features Industrial Application, Standard Enclosures are Equipped with the Maximum Number of Terminal Strips | ||
Standards Met UL 94V-0 | ||
Terminal Type Pressure Plate, Screw | ||
Internal Mounting Type DIN Rail | ||
- COO (Country of Origin):
- DE
Altech DIN-Rail Enclosure
A series of Altech DIN Rail enclosures suitable for various applications. With a massive range of sizes, finding a suitable enclosure is easy. Every enclosure is completely DIN Rail mounted and built from a Polycarbonate plastic material. All models are highly reliable and excellent quality.