OKW Enclosures Front Open Enclosure Type RAILTEC C Series , 36 x 58 x 90mm, Polycarbonate DIN Rail Enclosure
- RS Stock No.:
- 867-8840
- Mfr. Part No.:
- B6701100-AL
- Brand:
- OKW Enclosures
Discontinued product
- RS Stock No.:
- 867-8840
- Mfr. Part No.:
- B6701100-AL
- Brand:
- OKW Enclosures
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Railtec DIN Rail Mount Enclosures
Professional range of OKW Railtec series DIN mount Enclosures that are designed to meet needs of a wide range of applications including Machine control and Process control.
Modular Snap-together enclosures
Mounting to 35mm DIN Rails or walls
PCBs with 5.08mm Pitch terminal blocks
Snap-in polycarbonate front panel
Mounting to 35mm DIN Rails or walls
PCBs with 5.08mm Pitch terminal blocks
Snap-in polycarbonate front panel
Specifications
Attribute | Value |
---|---|
Enclosure Type | Front Open |
Body Material | Polycarbonate |
DIN Rail Type | Top Hat |
Length | 36mm |
Dimensions | 36 x 58 x 90mm |
Width | 58mm |
Height | 90mm |
Maximum Terminals | 2 |
Colour | Light Grey |
Series | RAILTEC C |
Internal Mounting Type | PCB Card Guide |
Standards Met | DIN EN 60715, REACH Compliant, RoHS, UL 94V-0 |