Schneider Electric S3D Enclosure Enclosure Type NSY Series , 250x300mm, Galvanised Steel DIN Rail Enclosure
- RS Stock No.:
- 211-8778
- Mfr. Part No.:
- NSYAMRD2530
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 211-8778
- Mfr. Part No.:
- NSYAMRD2530
- Brand:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Enclosure Type | S3D Enclosure | |
Body Material | Galvanised Steel | |
DIN Rail Type | DIN Rail | |
Width | 300mm | |
Dimensions | 250x300mm | |
Height | 250mm | |
Series | NSY | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Enclosure Type S3D Enclosure | ||
Body Material Galvanised Steel | ||
DIN Rail Type DIN Rail | ||
Width 300mm | ||
Dimensions 250x300mm | ||
Height 250mm | ||
Series NSY | ||