Phoenix Contact DIN Rail Housing Enclosure Type BC Series , 71.6 x 89.7 x 54.85mm, Polycarbonate DIN Rail Enclosure

Subtotal (1 pack of 250 units)*

£3,672.50

(exc. VAT)

£4,407.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£3,672.50£14.69

*price indicative

RS Stock No.:
556-264
Mfr. Part No.:
1091777
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Enclosure Type

DIN Rail Housing

Body Material

Polycarbonate

DIN Rail Type

DIN Rail

Length

71.6mm

Dimensions

71.6 x 89.7 x 54.85mm

Series

BC

COO (Country of Origin):
PL
The Phoenix Contact upper housing part is expertly designed for efficient integration into distribution boards, conforming to DIN standards. The modular structure of the BC series allows for versatile customisation, ensuring it meets diverse application needs. Crafted from high-quality housing material, it not only provides robustness but also facilitates quick mounting options, whether on a DIN rail or directly onto a wall. The precision engineering ensures compatibility with various connection technologies, making it indispensable for modern building automation. With its well-thought-out ventilation and assembly features, this component guarantees optimal performance and reliability across different operational environments.

Streamlined design for swift device configuration
Offers diverse applications for enhanced building automation
Engineered for easy installation without special tools
Facilitates flexibility with a variety of connection options
Accommodates an extensive range of overall widths
Compliant with rigorous DIN EN standards for quality assurance
Optimised for parameters that include high durability against vibration and shocks
Ensures safe operation under a broad temperature spectrum

Related links