Phoenix Contact Vented Sides Enclosure Type BC Series , 107.6 x 89.7 x 54.85mm, Polycarbonate DIN Rail Enclosure
- RS Stock No.:
- 518-376
- Mfr. Part No.:
- 2203763
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£38.70
(exc. VAT)
£46.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £38.70 | £3.87 |
*price indicative
- RS Stock No.:
- 518-376
- Mfr. Part No.:
- 2203763
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Enclosure Type | Vented Sides | |
Body Material | Polycarbonate | |
DIN Rail Type | DIN Rail | |
Length | 107.6mm | |
Dimensions | 107.6 x 89.7 x 54.85mm | |
Series | BC | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Enclosure Type Vented Sides | ||
Body Material Polycarbonate | ||
DIN Rail Type DIN Rail | ||
Length 107.6mm | ||
Dimensions 107.6 x 89.7 x 54.85mm | ||
Series BC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail housing is designed for use in distribution boards in accordance with DIN 43880. This upper housing part features vents for improved airflow and incorporates installation depth connection technology at 22.35 mm. With overall dimensions of 107.6 mm in width, 89.7 mm in height, and 54.85 mm in depth, it is finished in a black color similar to RAL 9005, ensuring both a robust design and compliance with industry standards.
Coordinated housing and connection system for faster device development
Individual online configuration for diverse applications in building automation
Variety of connection technology
Can be mounted on the DIN rail or the wall
Tool free mounting
Compliant with DIN EN 43880
Individual online configuration for diverse applications in building automation
Variety of connection technology
Can be mounted on the DIN rail or the wall
Tool free mounting
Compliant with DIN EN 43880