Phoenix Contact Lower Housing Part With Metal Foot Catch Enclosure Type ME Series , 67.8 x 99 x 107.3mm, PA Enclosure

Subtotal (1 pack of 10 units)*

£867.30

(exc. VAT)

£1,040.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£867.30£86.73

*price indicative

RS Stock No.:
518-369
Mfr. Part No.:
2200537
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Enclosure Type

Lower Housing Part With Metal Foot Catch

Body Material

PA

DIN Rail Type

Enclosure Base

Length

67.8mm

Dimensions

67.8 x 99 x 107.3mm

Series

ME

COO (Country of Origin):
DE
The Phoenix Contact DIN rail housing features a lower housing part with a metal foot catch and is equipped with 3 FE contacts for grounding. Its tall design includes vents for improved airflow, ensuring proper heat dissipation. The housing has dimensions of 67.8 mm in width, 99 mm in height, and 107.3 mm in depth, and comes in a light gray color similar to RAL 7035. It also includes an integrated bus connector for easy cross connection, making it ideal for a variety of industrial applications requiring reliable electrical connections and grounding.

Ventilation openings present
Made of PA