Phoenix Contact DIN Rail Enclosure Enclosure Type ME-MAX Series , 22.6 x 85 x 91.15mm, PA Electronic Housing
- RS Stock No.:
- 512-371
- Mfr. Part No.:
- 2279198
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£443.67
(exc. VAT)
£532.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £443.67 | £4.437 |
*price indicative
- RS Stock No.:
- 512-371
- Mfr. Part No.:
- 2279198
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Enclosure Type | DIN Rail Enclosure | |
Body Material | PA | |
DIN Rail Type | Enclosure | |
Length | 91.15mm | |
Dimensions | 22.6 x 85 x 91.15mm | |
Series | ME-MAX | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Enclosure Type DIN Rail Enclosure | ||
Body Material PA | ||
DIN Rail Type Enclosure | ||
Length 91.15mm | ||
Dimensions 22.6 x 85 x 91.15mm | ||
Series ME-MAX | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail housing features a complete housing with a metal foot catch for secure mounting. Its flat design without vents provides a compact and enclosed structure. With dimensions of 22.6 mm width, 85 mm height, and 91.15 mm depth, it ensures efficient space utilization. The housing comes in a blue color similar to RAL 5015. It supports cross-connection through an optional DIN rail connector with five positions, offering flexible wiring options.
Variety of connection technology
Can be mounted on the DIN rail
With DIN-rail-mountable bus connector and power connector system as an option
Transparent front cover can be swivelled
Can be mounted on the DIN rail
With DIN-rail-mountable bus connector and power connector system as an option
Transparent front cover can be swivelled