Phoenix Contact Upper Housing Part Enclosure Type 1069 Series , 90.1 x 75.27 x 36.95mm, ABS, Polycarbonate DIN Rail

Subtotal (1 unit)*

£2.84

(exc. VAT)

£3.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.84

*price indicative

RS Stock No.:
498-017
Mfr. Part No.:
1069919
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Enclosure Type

Upper Housing Part

Body Material

ABS, Polycarbonate

DIN Rail Type

DIN Rail

Length

90.1mm

Dimensions

90.1 x 75.27 x 36.95mm

Series

1069

COO (Country of Origin):
IN
The Phoeinx Contact upper housing part is expertly designed to enhance the functionality of your devices. Crafted for DIN rail applications, it combines a tall design with a light grey finish that complements any setup. The housing’s rigid construction utilises a robust ABS-PC material, ensuring durability and stability. This model offers remarkable design flexibility, allowing integration with multiple PCB orientations to suit varied application requirements. User-friendly characteristics make installation straightforward, while maintaining an elegant look for modern technological environments.

Constructed to withstand harsh environments with a wide operational temperature range
Fulfils stringent safety standards including UL recognition for peace of mind
Offers efficient space usage with compact yet functional dimensions
Compliant with EU RoHS substance requirements, promoting environmentally friendly practices