Phoenix Contact Upper Housing Part Enclosure Type 1074 Series , 74.65 x 70.1 x 36.95mm, ABS, Polycarbonate DIN Rail
- RS Stock No.:
- 497-490
- Mfr. Part No.:
- 1074751
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£2.48
(exc. VAT)
£2.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £2.48 |
*price indicative
- RS Stock No.:
- 497-490
- Mfr. Part No.:
- 1074751
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Enclosure Type | Upper Housing Part | |
Body Material | ABS, Polycarbonate | |
DIN Rail Type | DIN Rail | |
Length | 74.65mm | |
Dimensions | 74.65 x 70.1 x 36.95mm | |
Series | 1074 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Enclosure Type Upper Housing Part | ||
Body Material ABS, Polycarbonate | ||
DIN Rail Type DIN Rail | ||
Length 74.65mm | ||
Dimensions 74.65 x 70.1 x 36.95mm | ||
Series 1074 | ||
- COO (Country of Origin):
- IN
The Phoenix Contact upper housing part is designed for versatility and efficiency in various applications. Crafted from durable ABS-PC material, this flat-designed DIN rail housing offers ample protection in demanding environments while maintaining a sleek profile. With its innovative design, it provides not just structural integrity, but also accommodates different PCB orientations, making it an ideal choice for modern device attachment requirements. The housing enables easy design integration, allowing engineers to customize their setups effortlessly. Moreover, it fosters adaptability with several cover options available, bringing both functionality and flexibility to your projects. The product is engineered for reliability, ensuring optimal performance even in extreme temperatures, making it suited for diverse industrial applications.
Designed for snap in mounting ensuring quick and easy assembly
Accommodates multiple PCB connection technologies for enhanced functionality
Features ventilation openings to promote heat dissipation
Tested for vibration resistance providing reliability in dynamic environments
Complies with UL 94 V0 flammability rating for added safety
Maximises packing efficiency with a standard packing unit of 10 pieces
Environmental compatibility with RoHS compliance supporting sustainable practices
Offers a degree of protection up to IP20 suitable for indoor use
Accommodates multiple PCB connection technologies for enhanced functionality
Features ventilation openings to promote heat dissipation
Tested for vibration resistance providing reliability in dynamic environments
Complies with UL 94 V0 flammability rating for added safety
Maximises packing efficiency with a standard packing unit of 10 pieces
Environmental compatibility with RoHS compliance supporting sustainable practices
Offers a degree of protection up to IP20 suitable for indoor use