Schneider Electric Extension Enclosure Type Acti9 Series , 300 x 417 x 117mm, Steel DIN Rail Enclosure
- RS Stock No.:
- 335-403
- Mfr. Part No.:
- SEAE16
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£213.37
(exc. VAT)
£256.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £213.37 |
*price indicative
- RS Stock No.:
- 335-403
- Mfr. Part No.:
- SEAE16
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Enclosure Type | Extension | |
Body Material | Steel | |
DIN Rail Type | Enclosure | |
Length | 300mm | |
Dimensions | 300 x 417 x 117mm | |
Series | Acti9 | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Enclosure Type Extension | ||
Body Material Steel | ||
DIN Rail Type Enclosure | ||
Length 300mm | ||
Dimensions 300 x 417 x 117mm | ||
Series Acti9 | ||
- COO (Country of Origin):
- GB
The Schneider Electric Load Centre KQ II A Type Board SEAE16 is a durable DIN rail extension enclosure designed for electrical distribution applications. Suitable for surface mounting, this steel enclosure offers reliable performance and supports up to 16 modules, making it an excellent addition to distribution systems.
Grey colour tint
IP3x protection
ROHS compliant
IP3x protection
ROHS compliant