Phoenix Contact Housing Part Enclosure Type ME Series , 12.6 x 99 x 45.85mm, Polyamide DIN Rail Enclosure Kit

Subtotal (1 unit)*

£7.10

(exc. VAT)

£8.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.10

*price indicative

RS Stock No.:
270-103
Mfr. Part No.:
2907457
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Enclosure Type

Housing Part

Body Material

Polyamide

DIN Rail Type

DIN Mounting Frames

Length

99mm

Dimensions

12.6 x 99 x 45.85mm

Series

ME

COO (Country of Origin):
DE
The Phoenix Contact Upper housing is a highly versatile solution designed specifically for the mounting of PCB terminal blocks within a robust DIN rail housing. This upper housing part seamlessly accommodates up to eight positions with a pitch of 5 mm, ensuring efficient space management and modularity. The compact dimensions, combined with the sturdy polyamide construction, offer lasting durability in demanding environments.

Flammability rating of V0 for enhanced safety
Compatible with modular extensions for versatile applications
Designed for easy integration with multiple PCB terminal blocks

Related links