Switchcraft, 62GB 7 Pole Din, 3A, 34 V dc, Female, Chassis Mount, Panel Mount
- RS Stock No.:
- 878-7005
- Mfr. Part No.:
- 62GB7FX
- Brand:
- Switchcraft
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 878-7005
- Mfr. Part No.:
- 62GB7FX
- Brand:
- Switchcraft
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Number of Contacts | 7 | |
| Gender | Female | |
| Mounting Type | Chassis Mount, Panel Mount | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Current Rating | 3A | |
| Voltage Rating | 34 V dc | |
| Shielded/Unshielded | Shielded | |
| Series | 62GB | |
| Housing Material | Die Cast Zinc Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Switchcraft | ||
Number of Contacts 7 | ||
Gender Female | ||
Mounting Type Chassis Mount, Panel Mount | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Current Rating 3A | ||
Voltage Rating 34 V dc | ||
Shielded/Unshielded Shielded | ||
Series 62GB | ||
Housing Material Die Cast Zinc Alloy | ||
Contact Plating Tin | ||
