Switchcraft, 05CL 3 Pole Din, 3A, 34 V dc, Male, Cable Mount

Unavailable
RS will no longer stock this product.
RS Stock No.:
878-6995
Mfr. Part No.:
05CL3MX
Brand:
Switchcraft
Find similar products by selecting one or more attributes.
Select all

Brand

Switchcraft

Number of Contacts

3

Gender

Male

Mounting Type

Cable Mount

Termination Method

Crimp

Body Orientation

Straight

Current Rating

3A

Voltage Rating

34 V dc

Series

05CL

Housing Material

Die Cast Zinc Alloy

Contact Plating

Tin