Amphenol, C 091 D+ 3 Pole Din Plug, DIN EN 61076-2-106, 10A, 150 V IP68, Screw Coupling, Male, Cable Mount
- RS Stock No.:
- 827-9863
- Mfr. Part No.:
- C091 31H003 100 4 U
- Brand:
- Amphenol
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 827-9863
- Mfr. Part No.:
- C091 31H003 100 4 U
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Number of Contacts | 3 | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Mating Type | Screw Coupling | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Current Rating | 10A | |
| Voltage Rating | 150 V | |
| IP Rating | IP68 | |
| Shielded/Unshielded | Shielded | |
| DIN Number | DIN EN 61076-2-106 | |
| Series | C 091 D+ | |
| Housing Material | Die Cast Zinc | |
| Contact Plating | Silver | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand Amphenol | ||
Number of Contacts 3 | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Mating Type Screw Coupling | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Current Rating 10A | ||
Voltage Rating 150 V | ||
IP Rating IP68 | ||
Shielded/Unshielded Shielded | ||
DIN Number DIN EN 61076-2-106 | ||
Series C 091 D+ | ||
Housing Material Die Cast Zinc | ||
Contact Plating Silver | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
