Lemo, 3M 22 Pole Din Plug IP68, Quick Connect, Male, Cable Mount
- RS Stock No.:
- 760-0146
- Mfr. Part No.:
- FGN.3M.322.XLCT
- Brand:
- Lemo
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 760-0146
- Mfr. Part No.:
- FGN.3M.322.XLCT
- Brand:
- Lemo
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lemo | |
| Number of Contacts | 22 | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Connector Size | Standard | |
| Mating Type | Quick Connect | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| IP Rating | IP68 | |
| Shielded/Unshielded | Shielded | |
| Series | 3M | |
| Housing Material | Aluminium Alloy | |
| Maximum Operating Temperature | +200°C | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Lemo | ||
Number of Contacts 22 | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Mating Type Quick Connect | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
IP Rating IP68 | ||
Shielded/Unshielded Shielded | ||
Series 3M | ||
Housing Material Aluminium Alloy | ||
Maximum Operating Temperature +200°C | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CH
