binder, MEDI-SNAP 14 Pole Miniature Din, DIN EN 60529, 2.5A, 400 V IP50, Push-Pull, Male, Cable Mount
- RS Stock No.:
- 706-0327
- Mfr. Part No.:
- S11MJ7-P14MCC0-5200
- Brand:
- ODU
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 706-0327
- Mfr. Part No.:
- S11MJ7-P14MCC0-5200
- Brand:
- ODU
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ODU | |
| Number of Contacts | 14 | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Connector Size | Miniature | |
| Mating Type | Push-Pull | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Current Rating | 2.5A | |
| Voltage Rating | 400 V | |
| IP Rating | IP50 | |
| DIN Number | DIN EN 60529 | |
| Series | MEDI-SNAP | |
| Housing Material | PSU | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | +120°C | |
| Select all | ||
|---|---|---|
Brand ODU | ||
Number of Contacts 14 | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Connector Size Miniature | ||
Mating Type Push-Pull | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Current Rating 2.5A | ||
Voltage Rating 400 V | ||
IP Rating IP50 | ||
DIN Number DIN EN 60529 | ||
Series MEDI-SNAP | ||
Housing Material PSU | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +120°C | ||
